SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 586-960
- Mfr. Part No.:
- NJ 2205 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP45,920.92
(exc. VAT)
PHP51,431.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,920.92 | PHP4,592.092 |
*price indicative
- RS Stock No.:
- 586-960
- Mfr. Part No.:
- NJ 2205 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 39kN | |
| Static Load Rating | 34kN | |
| Limiting Speed | 16000rpm | |
| Series | NJ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 39kN | ||
Static Load Rating 34kN | ||
Limiting Speed 16000rpm | ||
Series NJ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2205 ECP Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C4 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 2205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 2205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
