SKF NJ 214 ECJ/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 586-959
- Mfr. Part No.:
- NJ 214 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP30,560.19
(exc. VAT)
PHP34,227.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,560.19 | PHP15,280.095 |
*price indicative
- RS Stock No.:
- 586-959
- Mfr. Part No.:
- NJ 214 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| End Type | Open | |
| Dynamic Load Rating | 137kN | |
| Outside Diameter | 125mm | |
| Number of Rows | 1 | |
| Static Load Rating | 137kN | |
| Standards/Approvals | RoHS Compliance | |
| Series | NJ | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
End Type Open | ||
Dynamic Load Rating 137kN | ||
Outside Diameter 125mm | ||
Number of Rows 1 | ||
Static Load Rating 137kN | ||
Standards/Approvals RoHS Compliance | ||
Series NJ | ||
Limiting Speed 6300rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 214 ECP/C3 70 mm ID Roller Bearing, 125 mm OD
- SKF NU 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECP/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECM/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 314 ECJ/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 1016 ECML/C3 80 mm ID Cylindrical Roller Bearing, 125 mm OD
