SKF NU 214 ECP/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 586-500
- Mfr. Part No.:
- NU 214 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP23,746.22
(exc. VAT)
PHP26,595.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,746.22 | PHP11,873.11 |
*price indicative
- RS Stock No.:
- 586-500
- Mfr. Part No.:
- NU 214 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 125mm | |
| Dynamic Load Rating | 137kN | |
| Static Load Rating | 137kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 6300rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Outside Diameter 125mm | ||
Dynamic Load Rating 137kN | ||
Static Load Rating 137kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 6300rpm | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 214 ECM/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECP 70 mm ID Roller Bearing, 125 mm OD
- SKF NJ 214 ECP/C3 70 mm ID Roller Bearing, 125 mm OD
- SKF NU 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 2214 ECP/C3 70 mm ID Roller Bearing, 125 mm OD
- SKF NUP 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF N 214 ECP Cylindrical 70 mm ID Cylindrical Roller Bearing, 125 mm OD
