SKF NUP 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 586-898
- Mfr. Part No.:
- NUP 211 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP46,465.95
(exc. VAT)
PHP52,041.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP46,465.95 | PHP9,293.19 |
*price indicative
- RS Stock No.:
- 586-898
- Mfr. Part No.:
- NUP 211 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Series | NUP | |
| Limiting Speed | 8000rpm | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 96.5kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 95kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Series NUP | ||
Limiting Speed 8000rpm | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 96.5kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Bearing Material Bearing Steel | ||
Static Load Rating 95kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NU 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF N 211 ECP 55 mm ID Roller Bearing, 100 mm OD
- SKF NUP 211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 211 ECJ/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 211 ECP Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 211 ECP/C3 Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
