SKF NUP 2211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 463-691
- Mfr. Part No.:
- NUP 2211 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP23,298.50
(exc. VAT)
PHP26,094.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,298.50 |
*price indicative
- RS Stock No.:
- 463-691
- Mfr. Part No.:
- NUP 2211 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | RoHS | |
| Series | NUP | |
| Limiting Speed | 8000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Internal Clearance | CN | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 114kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals RoHS | ||
Series NUP | ||
Limiting Speed 8000rpm | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Internal Clearance CN | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 114kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in both directions
Related links
- SKF NUP 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECP 55 mm ID Roller Bearing, 100 mm OD
- SKF NUP 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2211 ECP Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 211 ECP 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 211 ECJ 55 mm ID Cylindrical Roller Bearing, 100 mm OD
