SKF RNU 204 ECP 26.5 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 586-667
- Mfr. Part No.:
- RNU 204 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP34,458.90
(exc. VAT)
PHP38,593.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,458.90 | PHP3,445.89 |
*price indicative
- RS Stock No.:
- 586-667
- Mfr. Part No.:
- RNU 204 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 26.5mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Series | RNU | |
| Static Load Rating | 22kN | |
| Limiting Speed | 19000rpm | |
| Dynamic Load Rating | 28.5kN | |
| Outside Diameter | 47mm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 26.5mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Series RNU | ||
Static Load Rating 22kN | ||
Limiting Speed 19000rpm | ||
Dynamic Load Rating 28.5kN | ||
Outside Diameter 47mm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings of the NU design without an inner ring consist of an outer ring with a roller and cage assembly. They are typically used in applications where hardened and ground raceways are provided on the shaft. Without the inner ring, a larger shaft diameter can be used to provide a stronger, stiffer shaft.
High radial load carrying capacity
Enable a stronger, stiffer shaft
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NUP 204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 303 ECP 17 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF GS 81106 32 mm ID Cylindrical Roller Bearing, 47 mm OD
