SKF NJ 303 ECP 17 mm ID Cylindrical Roller Bearing, 47 mm OD

Subtotal (1 pack of 10 units)*

PHP52,993.94

(exc. VAT)

PHP59,353.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP52,993.94PHP5,299.394

*price indicative

RS Stock No.:
585-938
Mfr. Part No.:
NJ 303 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

17mm

Race Width

14mm

Bore Type

Parallel

Roller Material

Bearing Steel

Cage Material

Non-Metallic

Static Load Rating

20.4kN

Dynamic Load Rating

28.5kN

End Type

Open

Standards/Approvals

RoHS Compliance

Series

NJ

Limiting Speed

20000rpm

Outside Diameter

47mm

Bearing Material

Bearing Steel

Number of Rows

1

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy