SKF HK 2512 25 mm ID Needle Roller Bearing, 32 mm OD

Subtotal (1 pack of 10 units)*

PHP10,237.79

(exc. VAT)

PHP11,466.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,237.79PHP1,023.779

*price indicative

RS Stock No.:
586-525
Mfr. Part No.:
HK 2512
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

25mm

Race Width

12mm

Cage Material

Steel

Static Load Rating

15.3kN

Bearing Material

Bearing Steel

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

10.5kN

Outside Diameter

32mm

Number of Rows

1

Series

HK 2512

Limiting Speed

11000rpm

COO (Country of Origin):
DE
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.

High radial load carrying capacity

High stiffness

Very low cross-sectional height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy