SKF HK 4020.2RS 40 mm ID Needle Roller Bearing, 47 mm OD
- RS Stock No.:
- 586-526
- Mfr. Part No.:
- HK 4020.2RS
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP12,378.62
(exc. VAT)
PHP13,864.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,378.62 | PHP2,475.724 |
*price indicative
- RS Stock No.:
- 586-526
- Mfr. Part No.:
- HK 4020.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Series | HK 4020.2RS | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 47mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 19kN | |
| Limiting Speed | 4500rpm | |
| Static Load Rating | 39kN | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Series HK 4020.2RS | ||
Bearing Material Bearing Steel | ||
Outside Diameter 47mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 19kN | ||
Limiting Speed 4500rpm | ||
Static Load Rating 39kN | ||
Standards/Approvals RoHS | ||
End Type Open | ||
- COO (Country of Origin):
- DE
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.
High radial load carrying capacity
High stiffness
Very low cross-sectional height
Related links
- SKF HK 4020 40 mm ID Needle Roller Bearing Needle, 47 mm OD
- SKF NA 6906 30 mm ID Needle Roller Bearing, 47 mm OD
- NTN 4T-32204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-30204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN HK4016F 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4012 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4020LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
