SKF N 206 ECP Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 586-468
- Mfr. Part No.:
- N 206 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP77,349.52
(exc. VAT)
PHP86,631.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP77,349.52 | PHP7,734.952 |
*price indicative
- RS Stock No.:
- 586-468
- Mfr. Part No.:
- N 206 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | N | |
| Limiting Speed | 14000rpm | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Static Load Rating | 36.5kN | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series N | ||
Limiting Speed 14000rpm | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
Static Load Rating 36.5kN | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF N 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
