SKF NUP 307 ECJ 35 mm ID Cylindrical Roller Bearing, 80 mm OD

Subtotal (1 pack of 5 units)*

PHP52,581.94

(exc. VAT)

PHP58,891.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP52,581.94PHP10,516.388

*price indicative

RS Stock No.:
586-086
Mfr. Part No.:
NUP 307 ECJ
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

21mm

Bore Type

Parallel

Roller Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

1

Bearing Material

Bearing Steel

Series

NUP

Standards/Approvals

RoHS Compliance

End Type

Open

Dynamic Load Rating

75kN

Limiting Speed

11000rpm

Outside Diameter

80mm

Static Load Rating

63kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy