SKF NU 307 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 587-147
- Mfr. Part No.:
- NU 307 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP64,116.83
(exc. VAT)
PHP71,810.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP64,116.83 | PHP6,411.683 |
*price indicative
- RS Stock No.:
- 587-147
- Mfr. Part No.:
- NU 307 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 11000rpm | |
| Series | NU | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 75kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Bearing Material | Steel | |
| Static Load Rating | 63kN | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Limiting Speed 11000rpm | ||
Series NU | ||
Number of Rows 1 | ||
Dynamic Load Rating 75kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Bearing Material Steel | ||
Static Load Rating 63kN | ||
Outside Diameter 80mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 307 ECJ 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 307 ECM 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 207 ECJ/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NJ 307 ECJ 35 mm ID Cylindrical Roller Bearing, 80 mm OD
