SKF NJ 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 585-937
- Mfr. Part No.:
- NJ 2310 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP75,522.62
(exc. VAT)
PHP84,585.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP75,522.62 | PHP15,104.524 |
*price indicative
- RS Stock No.:
- 585-937
- Mfr. Part No.:
- NJ 2310 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| End Type | Open | |
| Dynamic Load Rating | 186kN | |
| Outside Diameter | 110mm | |
| Static Load Rating | 186kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 8000rpm | |
| Series | NJ | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
End Type Open | ||
Dynamic Load Rating 186kN | ||
Outside Diameter 110mm | ||
Static Load Rating 186kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 8000rpm | ||
Series NJ | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECML/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
