SKF NU 1017 ML 85 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 585-871
- Mfr. Part No.:
- NU 1017 ML
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP56,825.37
(exc. VAT)
PHP63,644.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP56,825.37 | PHP28,412.685 |
*price indicative
- RS Stock No.:
- 585-871
- Mfr. Part No.:
- NU 1017 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Machined Metal | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 86.5kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 130mm | |
| Series | NU | |
| Dynamic Load Rating | 78kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 9000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Machined Metal | ||
Roller Material Bearing Steel | ||
Static Load Rating 86.5kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 130mm | ||
Series NU | ||
Dynamic Load Rating 78kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 9000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NNF 5017 ADA-2LSV 85 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2312 ECM 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECJ 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECM 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
