SKF NU 2312 ECM 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 464-242
- Mfr. Part No.:
- NU 2312 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP86,686.42
(exc. VAT)
PHP97,088.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,686.42 |
*price indicative
- RS Stock No.:
- 464-242
- Mfr. Part No.:
- NU 2312 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 265kN | |
| Limiting Speed | 6700rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 260kN | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 265kN | ||
Limiting Speed 6700rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 260kN | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 312 ECM 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2312 ECP 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 312 ECM/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECJ 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 2312 ECML/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECM/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
