SKF NU 1010 ML/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 585-870
- Mfr. Part No.:
- NU 1010 ML/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP76,633.67
(exc. VAT)
PHP85,829.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP76,633.67 | PHP15,326.734 |
*price indicative
- RS Stock No.:
- 585-870
- Mfr. Part No.:
- NU 1010 ML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Dynamic Load Rating | 36.5kN | |
| Standards/Approvals | No | |
| Series | NU | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 36kN | |
| Number of Rows | 2 | |
| Limiting Speed | 15000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Dynamic Load Rating 36.5kN | ||
Standards/Approvals No | ||
Series NU | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
Static Load Rating 36kN | ||
Number of Rows 2 | ||
Limiting Speed 15000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 1010 ML 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1010 ECP 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1020 ML/C3 Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF NU 307 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 210 ECJ/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 1056 ML/C3 280 mm ID Cylindrical Roller Bearing, 420 mm OD
- SKF NU 1044 ML/C3 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 1022 ML/C3 110 mm ID Cylindrical Roller Bearing, 170 mm OD
