SKF RNA 4924 135 mm ID Roller Bearing Cylindrical Roller, 165 mm OD
- RS Stock No.:
- 464-777
- Mfr. Part No.:
- RNA 4924
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP47,275.84
(exc. VAT)
PHP52,948.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,275.84 |
*price indicative
- RS Stock No.:
- 464-777
- Mfr. Part No.:
- RNA 4924
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 135mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| Dynamic Load Rating | 204kN | |
| Standards/Approvals | RoHS | |
| Series | RNA 4924 | |
| Limiting Speed | 3400rpm | |
| Static Load Rating | 405kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 165mm | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 135mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
Dynamic Load Rating 204kN | ||
Standards/Approvals RoHS | ||
Series RNA 4924 | ||
Limiting Speed 3400rpm | ||
Static Load Rating 405kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 165mm | ||
Bearing Type Cylindrical Roller | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 6916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 4910.2RS 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF RNA 4916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 6906 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 6914 80 mm ID Roller Bearing Cylindrical Roller, 100 mm OD
- SKF RNA 6908 48 mm ID Roller Bearing Cylindrical Roller, 62 mm OD
- SKF RNA 6910 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
