SKF RNA 4910.2RS 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- RS Stock No.:
- 464-708
- Mfr. Part No.:
- RNA 4910.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,189.94
(exc. VAT)
PHP10,292.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,189.94 |
*price indicative
- RS Stock No.:
- 464-708
- Mfr. Part No.:
- RNA 4910.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 58mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Static Load Rating | 69.5kN | |
| Outside Diameter | 72mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3400rpm | |
| Series | RNA 4910 | |
| Dynamic Load Rating | 46.5kN | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 58mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Static Load Rating 69.5kN | ||
Outside Diameter 72mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Limiting Speed 3400rpm | ||
Series RNA 4910 | ||
Dynamic Load Rating 46.5kN | ||
Bearing Type Cylindrical Roller | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Integral sealing prolongs bearing service life
Related links
- SKF RNA 6910 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF RNA 4910 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 6916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 4924 135 mm ID Roller Bearing Cylindrical Roller, 165 mm OD
- SKF RNA 4916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
