SKF NK 26/16 26 mm ID Roller Bearing Needle, 34 mm OD
- RS Stock No.:
- 464-204
- Mfr. Part No.:
- NK 26/16
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,911.80
(exc. VAT)
PHP3,261.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,911.80 |
*price indicative
- RS Stock No.:
- 464-204
- Mfr. Part No.:
- NK 26/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 26mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Outside Diameter | 34mm | |
| Static Load Rating | 26kN | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 15.7kN | |
| Series | NK 26/16 | |
| Number of Rows | 1 | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 26mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Outside Diameter 34mm | ||
Static Load Rating 26kN | ||
Bearing Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 15.7kN | ||
Series NK 26/16 | ||
Number of Rows 1 | ||
Limiting Speed 17000rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 26/20 26 mm ID Roller Bearing Needle, 34 mm OD
- INA NK26/16-XL 26 mm ID Roller Bearing Needle, 34 mm OD
- INA NK26/20-XL 26 mm ID Roller Bearing Needle, 34 mm OD
- SKF NKI 22/16 22 mm ID Roller Bearing Needle, 34 mm OD
- SKF NKI 22/20 22 mm ID Roller Bearing Needle, 34 mm OD
- SKF NK 18/16 18 mm ID Roller Bearing Needle, 26 mm OD
- SKF NK 18/20 18 mm ID Roller Bearing Needle, 26 mm OD
- SKF NK 100/26 100 mm ID Roller Bearing Needle, 120 mm OD
