SKF NK 100/26 100 mm ID Roller Bearing Needle, 120 mm OD
- RS Stock No.:
- 463-806
- Mfr. Part No.:
- NK 100/26
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP21,642.47
(exc. VAT)
PHP24,239.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,642.47 |
*price indicative
- RS Stock No.:
- 463-806
- Mfr. Part No.:
- NK 100/26
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| Limiting Speed | 4500rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 156kN | |
| Series | NK 100/26 | |
| Outside Diameter | 120mm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 76.5kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
Limiting Speed 4500rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 156kN | ||
Series NK 100/26 | ||
Outside Diameter 120mm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 76.5kN | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- INA NK100/26-XL 120 mm ID Roller Bearing Needle, 120 mm OD
- NTN NK100/26R 100 mm ID Needle Roller Bearing Needle, 120 mm OD
- SKF AXK 90120 90 mm ID Roller Bearing Needle, 120 mm OD
- INA NK100/36-XL 120 mm ID Roller Bearing Needle, 120 mm OD
- IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
- SKF NKI 90/26 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- SKF NKI 90/36 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
