SKF NJ 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- RS Stock No.:
- 464-193
- Mfr. Part No.:
- NJ 236 ECML
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP226,655.92
(exc. VAT)
PHP253,854.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP226,655.92 |
*price indicative
- RS Stock No.:
- 464-193
- Mfr. Part No.:
- NJ 236 ECML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 720kN | |
| Internal Clearance | CN | |
| Outside Diameter | 320mm | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Series | NJ 236 | |
| Static Load Rating | 850kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Dynamic Load Rating 720kN | ||
Internal Clearance CN | ||
Outside Diameter 320mm | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Series NJ 236 | ||
Static Load Rating 850kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2236 ECML 180 mm ID Roller Bearing, 320 mm OD
- SKF NJ 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECM 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- NTN NU236EG1C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
