SKF NU 2236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- RS Stock No.:
- 463-840
- Mfr. Part No.:
- NU 2236 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP386,128.66
(exc. VAT)
PHP432,464.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP386,128.66 |
*price indicative
- RS Stock No.:
- 463-840
- Mfr. Part No.:
- NU 2236 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 3600rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1100kN | |
| Outside Diameter | 320mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1430kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Limiting Speed 3600rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1100kN | ||
Outside Diameter 320mm | ||
Internal Clearance C3 | ||
Static Load Rating 1430kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2236 ECML 180 mm ID Roller Bearing, 320 mm OD
- SKF NU 236 ECML/C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECM 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NJ 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECM/C3 180 mm ID Roller Bearing, 320 mm OD
- SKF NJ 236 ECML 180 mm ID Cylindrical Roller Bearing, 320 mm OD
