SKF NU 238 ECM/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- RS Stock No.:
- 463-863
- Mfr. Part No.:
- NU 238 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP285,356.26
(exc. VAT)
PHP319,599.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP285,356.26 |
*price indicative
- RS Stock No.:
- 463-863
- Mfr. Part No.:
- NU 238 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 800kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Static Load Rating | 965kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 340mm | |
| Limiting Speed | 2200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 800kN | ||
Number of Rows 1 | ||
Series NU | ||
Static Load Rating 965kN | ||
Internal Clearance C3 | ||
Outside Diameter 340mm | ||
Limiting Speed 2200rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 238 ECML/C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 238 ECML 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 332 ECM/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- FAG NU238-E-M1-C3 190 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 2238 ECML/C3 190 mm ID Roller Bearing, 340 mm OD
- SKF NU 1044 ML/C3 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 332 ECML/C3 160 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NU 318 ECM/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
