SKF NU 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 463-853
- Mfr. Part No.:
- NU 2316 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP58,535.76
(exc. VAT)
PHP65,560.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,535.76 |
*price indicative
- RS Stock No.:
- 463-853
- Mfr. Part No.:
- NU 2316 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 5000rpm | |
| Number of Rows | 1 | |
| Series | NU | |
| Dynamic Load Rating | 415kN | |
| Outside Diameter | 170mm | |
| Internal Clearance | CN | |
| Static Load Rating | 440kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 5000rpm | ||
Number of Rows 1 | ||
Series NU | ||
Dynamic Load Rating 415kN | ||
Outside Diameter 170mm | ||
Internal Clearance CN | ||
Static Load Rating 440kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 2316 ECP/C4 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2316 ECML/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NUP 316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2315 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECM 80 mm ID Cylindrical Roller Bearing, 170 mm OD
