SKF NU 2316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 463-059
- Mfr. Part No.:
- NU 2316 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP58,531.81
(exc. VAT)
PHP65,555.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,531.81 |
*price indicative
- RS Stock No.:
- 463-059
- Mfr. Part No.:
- NU 2316 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 5000rpm | |
| Outside Diameter | 170mm | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Static Load Rating | 440kN | |
| Dynamic Load Rating | 415kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 5000rpm | ||
Outside Diameter 170mm | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Static Load Rating 440kN | ||
Dynamic Load Rating 415kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2316 ECML/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECP/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2219 ECP/C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU316-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
