SKF NU 2309 ECML 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 463-848
- Mfr. Part No.:
- NU 2309 ECML
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP61,425.62
(exc. VAT)
PHP68,796.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,425.62 |
*price indicative
- RS Stock No.:
- 463-848
- Mfr. Part No.:
- NU 2309 ECML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Dynamic Load Rating | 160kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Static Load Rating | 153kN | |
| Number of Rows | 1 | |
| Limiting Speed | 13000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Dynamic Load Rating 160kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Static Load Rating 153kN | ||
Number of Rows 1 | ||
Limiting Speed 13000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECML/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2309 ECP 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECM 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 309 ECM/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP/C4 45 mm ID Cylindrical Roller Bearing, 100 mm OD
