SKF NU 309 ECM/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 463-661
- Mfr. Part No.:
- NU 309 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP36,534.84
(exc. VAT)
PHP40,919.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,534.84 |
*price indicative
- RS Stock No.:
- 463-661
- Mfr. Part No.:
- NU 309 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 100kN | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 112kN | |
| Series | NU | |
| Limiting Speed | 8500rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 100kN | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 112kN | ||
Series NU | ||
Limiting Speed 8500rpm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 309 ECM 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 309 ECJ/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2207 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
