SKF NU 2207 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 586-070
- Mfr. Part No.:
- NU 2207 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP25,510.37
(exc. VAT)
PHP28,571.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,510.37 | PHP5,102.074 |
*price indicative
- RS Stock No.:
- 586-070
- Mfr. Part No.:
- NU 2207 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 69.5kN | |
| Number of Rows | 1 | |
| Limiting Speed | 12000rpm | |
| End Type | Open | |
| Series | NU | |
| Outside Diameter | 85mm | |
| Standards/Approvals | RoHS Compliance | |
| Static Load Rating | 63kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Steel | ||
Dynamic Load Rating 69.5kN | ||
Number of Rows 1 | ||
Limiting Speed 12000rpm | ||
End Type Open | ||
Series NU | ||
Outside Diameter 85mm | ||
Standards/Approvals RoHS Compliance | ||
Static Load Rating 63kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 2209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NUP 209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECP/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2207 ECP 35 mm ID Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
