SKF NKIA 5907 35 mm ID Roller Bearing Needle Roller, Angular Contact Ball, 55 mm OD
- RS Stock No.:
- 463-823
- Mfr. Part No.:
- NKIA 5907
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,597.33
(exc. VAT)
PHP11,869.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,597.33 |
*price indicative
- RS Stock No.:
- 463-823
- Mfr. Part No.:
- NKIA 5907
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 27mm | |
| Static Load Rating | 54kN | |
| Internal Clearance | CN | |
| Outside Diameter | 55mm | |
| Dynamic Load Rating | 31.9kN | |
| Series | NKIA 5907 | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller, Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 27mm | ||
Static Load Rating 54kN | ||
Internal Clearance CN | ||
Outside Diameter 55mm | ||
Dynamic Load Rating 31.9kN | ||
Series NKIA 5907 | ||
Limiting Speed 11000rpm | ||
Standards/Approvals RoHS | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller, Angular Contact Ball | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in one direction. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate radial loads and axial loads in one direction
High load carrying capacity
High-speed capability
Low cross section
Separable design
Related links
- SKF NKIB 5907 35 mm ID Roller Bearing Angular Contact Ball 55 mm OD
- SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKIA 5904 20 mm ID Roller Bearing Needle Roller 37 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- SKF NKIA 5905 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIA 5906 30 mm ID Roller Bearing Angular Contact Ball 47 mm OD
