SKF NKIA 5904 20 mm ID Roller Bearing Needle Roller, Angular Contact Ball, 37 mm OD
- RS Stock No.:
- 463-822
- Mfr. Part No.:
- NKIA 5904
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP6,806.12
(exc. VAT)
PHP7,622.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,806.12 |
*price indicative
- RS Stock No.:
- 463-822
- Mfr. Part No.:
- NKIA 5904
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 23mm | |
| Limiting Speed | 17000rpm | |
| Series | NKIA 5904 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 21.6kN | |
| Outside Diameter | 37mm | |
| Internal Clearance | CN | |
| Static Load Rating | 28kN | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller, Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 23mm | ||
Limiting Speed 17000rpm | ||
Series NKIA 5904 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 21.6kN | ||
Outside Diameter 37mm | ||
Internal Clearance CN | ||
Static Load Rating 28kN | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller, Angular Contact Ball | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in one direction. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate radial loads and axial loads in one direction
High load carrying capacity
High-speed capability
Low cross section
Separable design
Related links
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKIA 5907 35 mm ID Roller Bearing Needle Roller 55 mm OD
- SKF NKIA 5905 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- SKF NKIA 5908 40 mm ID Roller Bearing Angular Contact Ball 62 mm OD
- SKF NKIA 5912 60 mm ID Roller Bearing Angular Contact Ball 85 mm OD
- SKF NKIA 5906 30 mm ID Roller Bearing Angular Contact Ball 47 mm OD
