SKF NK 70/35 70 mm ID Roller Bearing Needle, 85 mm OD
- RS Stock No.:
- 463-781
- Mfr. Part No.:
- NK 70/35
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP14,888.30
(exc. VAT)
PHP16,674.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,888.30 |
*price indicative
- RS Stock No.:
- 463-781
- Mfr. Part No.:
- NK 70/35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Series | NK 70/35 | |
| Limiting Speed | 6700rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 61.6kN | |
| Number of Rows | 1 | |
| Static Load Rating | 150kN | |
| Outside Diameter | 85mm | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Series NK 70/35 | ||
Limiting Speed 6700rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 61.6kN | ||
Number of Rows 1 | ||
Static Load Rating 150kN | ||
Outside Diameter 85mm | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 70/25 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NK70/35-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKI 70/35 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- INA NK70/25-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NK85/35-XL 85 mm ID Roller Bearing Needle, 85 mm OD
- SKF AXK 6085 60 mm ID Roller Bearing Needle, 85 mm OD
- INA NA4912-XL 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKX 60 60 mm ID Roller Bearing Needle, 85 mm OD
