SKF NKI 70/35 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- RS Stock No.:
- 462-933
- Mfr. Part No.:
- NKI 70/35
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP20,704.04
(exc. VAT)
PHP23,188.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,704.04 |
*price indicative
- RS Stock No.:
- 462-933
- Mfr. Part No.:
- NKI 70/35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 95mm | |
| Internal Clearance | CN | |
| Static Load Rating | 190kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 88kN | |
| Series | NKI | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Cage Material Sheet Metal | ||
Outside Diameter 95mm | ||
Internal Clearance CN | ||
Static Load Rating 190kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 5600rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 88kN | ||
Series NKI | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NK 70/35 70 mm ID Roller Bearing Needle, 85 mm OD
- NTN NK80/25R+1R70X80X25 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- INA NK70/35-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- NTN 81114T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 95 mm OD
- NTN 1R85X95X36 85 mm ID Needle Roller Bearing Needle Roller, 95 mm OD
- NTN 1R85X95X26 85 mm ID Needle Roller Bearing Needle Roller, 95 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
