SKF NU 240 ECML/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- RS Stock No.:
- 463-658
- Mfr. Part No.:
- NU 240 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP359,286.61
(exc. VAT)
PHP402,401.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP359,286.61 |
*price indicative
- RS Stock No.:
- 463-658
- Mfr. Part No.:
- NU 240 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Outside Diameter | 360mm | |
| Series | NU | |
| Static Load Rating | 1020kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 850kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
Outside Diameter 360mm | ||
Series NU | ||
Static Load Rating 1020kN | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 850kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 240 ECML 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 2240 ECML/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 240 ECM/C3 200 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 2322 ECML/C3 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 1048 ML 240 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NU 1040 ML/C3 200 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 2222 ECML/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 1048 M/C3 240 mm ID Roller Bearing, 360 mm OD
