SKF RNA 4908 48 mm ID Roller Bearing Cylindrical Roller, 62 mm OD
- RS Stock No.:
- 463-487
- Mfr. Part No.:
- RNA 4908
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,669.68
(exc. VAT)
PHP6,350.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,669.68 |
*price indicative
- RS Stock No.:
- 463-487
- Mfr. Part No.:
- RNA 4908
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 48mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Static Load Rating | 71kN | |
| Dynamic Load Rating | 50kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9500rpm | |
| Series | RNA 4908 | |
| Bearing Material | Steel | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 48mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
Static Load Rating 71kN | ||
Dynamic Load Rating 50kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 9500rpm | ||
Series RNA 4908 | ||
Bearing Material Steel | ||
Bearing Type Cylindrical Roller | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 6908 48 mm ID Roller Bearing Cylindrical Roller, 62 mm OD
- SKF RNA 6914 80 mm ID Roller Bearing Cylindrical Roller, 100 mm OD
- SKF RNA 4910.2RS 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF RNA 6906 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- INA NKXR50-XL 50 mm ID Roller Bearing Axial Cylindrical Roller 62 mm OD
- NTN RNA4908LL/3AS 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
