SKF NU 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-065
- Mfr. Part No.:
- NU 2320 ECML/C4
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP188,450.95
(exc. VAT)
PHP211,065.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188,450.95 |
*price indicative
- RS Stock No.:
- 463-065
- Mfr. Part No.:
- NU 2320 ECML/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 670kN | |
| Outside Diameter | 215mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 735kN | |
| Limiting Speed | 6000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 670kN | ||
Outside Diameter 215mm | ||
Internal Clearance C4 | ||
Static Load Rating 735kN | ||
Limiting Speed 6000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NJ 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2320 ECP 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECML 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECML/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
