SKF NU 320 ECML/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-665
- Mfr. Part No.:
- NU 320 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP145,135.05
(exc. VAT)
PHP162,551.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,135.05 |
*price indicative
- RS Stock No.:
- 463-665
- Mfr. Part No.:
- NU 320 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 450kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Static Load Rating | 440kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 215mm | |
| Limiting Speed | 6000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 450kN | ||
Number of Rows 1 | ||
Series NU | ||
Static Load Rating 440kN | ||
Internal Clearance C3 | ||
Outside Diameter 215mm | ||
Limiting Speed 6000rpm | ||
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECP/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECM/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECP 100 mm ID Roller Bearing, 215 mm OD
