SKF NN 3007/SP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 462-951
- Mfr. Part No.:
- NN 3007/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP67,297.32
(exc. VAT)
PHP75,373.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,297.32 |
*price indicative
- RS Stock No.:
- 462-951
- Mfr. Part No.:
- NN 3007/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Machined Metal | |
| Outside Diameter | 62mm | |
| Internal Clearance | C1 | |
| Static Load Rating | 50kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 39.1kN | |
| Maximum Speed - Grease | 14000rpm | |
| Maximum Speed - Oil | 16000rpm | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | No | |
| Series | NN 3007 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Machined Metal | ||
Outside Diameter 62mm | ||
Internal Clearance C1 | ||
Static Load Rating 50kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 39.1kN | ||
Maximum Speed - Grease 14000rpm | ||
Maximum Speed - Oil 16000rpm | ||
Bearing Material Bearing Steel | ||
Standards/Approvals No | ||
Series NN 3007 | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise and heat generation
Accommodate axial displacement in both directions
Related links
- SKF NN 3007 K/SP Tapered 1:12 35 mm ID Roller Bearing, 62 mm OD
- SKF NU 1007 ECP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NNF 5007 ADB-2LSV 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NN 3015 KTN/SP 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NN 3011 TN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3011 KTN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3024 KTN9/SP 120 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NN 3021 KTN9/SP 105 mm ID Cylindrical Roller Bearing, 160 mm OD
