SKF NN 3015 KTN/SP 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- RS Stock No.:
- 462-952
- Mfr. Part No.:
- NN 3015 KTN/SP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP74,019.11
(exc. VAT)
PHP82,901.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,019.11 |
*price indicative
- RS Stock No.:
- 462-952
- Mfr. Part No.:
- NN 3015 KTN/SP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 30mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 115mm | |
| Series | NN 3015 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 96.8kN | |
| Internal Clearance | C1 | |
| Number of Rows | 2 | |
| Static Load Rating | 150kN | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 30mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
Outside Diameter 115mm | ||
Series NN 3015 | ||
Standards/Approvals No | ||
Dynamic Load Rating 96.8kN | ||
Internal Clearance C1 | ||
Number of Rows 2 | ||
Static Load Rating 150kN | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 8500rpm | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit. The tapered bore enables accurate adjustment of clearance or preload during mounting.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise and heat generation
Accommodate axial displacement in both directions
Related links
- SKF NN 3011 KTN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3006 KTN/SP 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- SKF NU 1015 ML/C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- NTN NU1015G1C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NN 3009 KTN/SP Tapered 1:12 45 mm ID Roller Bearing, 75 mm OD
- SKF 24015 CC/W33 Cylindrical 75 mm ID Roller Bearing, 115 mm OD
- SKF NN 3009 TN/SP 45 mm ID Cylindrical Roller Bearing, 75 mm OD
- SKF NN 3012 KTN/SP 60 mm ID Roller Bearing, 95 mm OD
