SKF NKXR 20 Z 20 mm ID Roller Bearing Needle Roller, 30 mm OD
- RS Stock No.:
- 462-946
- Mfr. Part No.:
- NKXR 20 Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP13,738.58
(exc. VAT)
PHP15,387.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,738.58 |
*price indicative
- RS Stock No.:
- 462-946
- Mfr. Part No.:
- NKXR 20 Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Series | NKXR | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 30mm | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Series NKXR | ||
Bearing Material Bearing Steel | ||
Outside Diameter 30mm | ||
Limiting Speed 7500rpm | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
The SKF Bearings consist of a radial needle roller bearing combined with a cylindrical roller thrust bearing. Together they can accommodate both radial loads and axial loads in one direction. They are suitable for applications where other types of locating bearing arrangements occupy too much space. The thrust part is capped with a cover that forms a gap-type seal to retain the grease in the bearings.
High load carrying capacity
Low cross section
Non separable design
Related links
- SKF NKX 20 Z 20 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKXR 30 Z 30 mm ID Roller Bearing Needle Roller, 42 mm OD
- SKF K 20X30X30 20 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- SKF NKXR 50 Z 50 mm ID Roller Bearing Needle Roller, 62 mm OD
- SKF NKXR 25 Z 25 mm ID Roller Bearing Needle Roller, 37 mm OD
- SKF NKXR 45 Z 45 mm ID Roller Bearing Needle Roller, 58 mm OD
- SKF NKXR 35 Z 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKXR 40 Z 40 mm ID Roller Bearing Needle Roller, 52 mm OD
