SKF NU 210 ECKP/C3 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 462-794
- Mfr. Part No.:
- NU 210 ECKP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP15,175.81
(exc. VAT)
PHP16,996.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,175.81 |
*price indicative
- RS Stock No.:
- 462-794
- Mfr. Part No.:
- NU 210 ECKP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 69.5kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 73.5kN | |
| Limiting Speed | 9000rpm | |
| Series | NU | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 69.5kN | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 73.5kN | ||
Limiting Speed 9000rpm | ||
Series NU | ||
Outside Diameter 90mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. The tapered bore enables the bearings to be mounted on a tapered shaft seat or on a cylindrical shaft seat using an adapter or withdrawal sleeve. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECP 50 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2210 ECP/C3 50 mm ID Roller Bearing, 90 mm OD
