SKF 22332 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 462-494
- Mfr. Part No.:
- 22332 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP356,747.46
(exc. VAT)
PHP399,557.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356,747.46 |
*price indicative
- RS Stock No.:
- 462-494
- Mfr. Part No.:
- 22332 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 114mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1680kN | |
| Static Load Rating | 1960kN | |
| Number of Rows | 2 | |
| Outside Diameter | 340mm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Series | 22332 CCK/W33 | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 114mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1680kN | ||
Static Load Rating 1960kN | ||
Number of Rows 2 | ||
Outside Diameter 340mm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Series 22332 CCK/W33 | ||
Limiting Speed 1900rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22232 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22238 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 340 mm OD
- SKF 23044 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 23140 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23068 CCK/W33 Tapered 1:12 340 mm ID Roller Bearing, 520 mm OD
