SKF AS 120155 120 mm ID Roller Bearing, 155 mm OD
- RS Stock No.:
- 462-435
- Mfr. Part No.:
- AS 120155
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,949.42
(exc. VAT)
PHP3,303.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,949.42 |
*price indicative
- RS Stock No.:
- 462-435
- Mfr. Part No.:
- AS 120155
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 155mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 155mm | ||
- COO (Country of Origin):
- SK
Zoya
The SKF Universal washers for needle roller thrust bearings are made of spring steel and hardened, and both faces of the washers are polished and can be used as raceways. The washers can provide cost-effective solutions, if the adjacent machine components are not hardened, but have adequate stiffness, and the requirements to run-out are moderate.
Enable full interchangeability of washers
Require minimal axial space
Related links
- SKF AXK 120155 120 mm ID Needle Roller Thrust Bearing Needle, 155 mm OD
- SKF 29318 E Tapered 90 mm ID Roller Bearing, 155 mm OD
- NTN 4T-JHM318448/JHM318410 Taper Roller 90 mm ID Roller Bearing, 155 mm OD
- NTN 4T-JM720249/JM720210 Single Row Tapered Roller 100 mm ID Roller Bearing, 155 mm OD
- NSK 29318E Round 90 mm ID Spherical Roller Bearing, 155 mm OD
- NTN 4T-JM720249 Tapered Roller 100 mm ID Tapered Roller Bearing, 155 mm OD
- NTN 4T-JM720210 Tapered Roller Roller Bearing, 155 mm OD
- NTN WS81124 120 mm ID Needle Roller Bearing Needle, 155 mm OD
