SKF 23260 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 540 mm OD
- RS Stock No.:
- 462-175
- Mfr. Part No.:
- 23260 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP1,370,106.67
(exc. VAT)
PHP1,534,519.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,370,106.67 |
*price indicative
- RS Stock No.:
- 462-175
- Mfr. Part No.:
- 23260 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 300mm | |
| Race Width | 192mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 5850kN | |
| Number of Rows | 2 | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Dynamic Load Rating | 4052kN | |
| Outside Diameter | 540mm | |
| Limiting Speed | 1000rpm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 300mm | ||
Race Width 192mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 5850kN | ||
Number of Rows 2 | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Dynamic Load Rating 4052kN | ||
Outside Diameter 540mm | ||
Limiting Speed 1000rpm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23164 CCK/C3W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
- SKF 23160 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 500 mm OD
- SKF 23060 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- SKF 23164 CCK/W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
- SKF 23136 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
