SKF 23136 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 461-507
- Mfr. Part No.:
- 23136 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP252,314.28
(exc. VAT)
PHP282,591.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP252,314.28 |
*price indicative
- RS Stock No.:
- 461-507
- Mfr. Part No.:
- 23136 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 96mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1760kN | |
| Number of Rows | 2 | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Outside Diameter | 300mm | |
| Dynamic Load Rating | 1263kN | |
| Limiting Speed | 2200rpm | |
| Internal Clearance | C3 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 96mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 1760kN | ||
Number of Rows 2 | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Outside Diameter 300mm | ||
Dynamic Load Rating 1263kN | ||
Limiting Speed 2200rpm | ||
Internal Clearance C3 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23136 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23236 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23024 CCK/C3W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 23136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
