SKF 23036 CC/W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
- RS Stock No.:
- 462-112
- Mfr. Part No.:
- 23036 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP180,142.44
(exc. VAT)
PHP201,759.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,142.44 |
*price indicative
- RS Stock No.:
- 462-112
- Mfr. Part No.:
- 23036 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 1250kN | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2600rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 883kN | |
| Series | 23036 CC/W33 | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 1250kN | ||
Outside Diameter 280mm | ||
Limiting Speed 2600rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 883kN | ||
Series 23036 CC/W33 | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23136 CC/W33 Cylindrical 180 mm ID Roller Bearing, 300 mm OD
- SKF 24136 CC/W33 Cylindrical 180 mm ID Roller Bearing, 300 mm OD
- SKF 22236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 24036 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
