SKF 24136 CC/W33 Cylindrical 180 mm ID Roller Bearing, 300 mm OD
- RS Stock No.:
- 461-934
- Mfr. Part No.:
- 24136 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP315,980.99
(exc. VAT)
PHP353,898.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP315,980.99 |
*price indicative
- RS Stock No.:
- 461-934
- Mfr. Part No.:
- 24136 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 118mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1449kN | |
| Outside Diameter | 300mm | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Limiting Speed | 1600rpm | |
| Static Load Rating | 2160kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 118mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1449kN | ||
Outside Diameter 300mm | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Limiting Speed 1600rpm | ||
Static Load Rating 2160kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23136 CC/W33 Cylindrical 180 mm ID Roller Bearing, 300 mm OD
- SKF 23036 CC/W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 24136 CCK30/W33 Tapered 1:30 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
