SKF 32038 X Taper Roller 190 mm ID Tapered Roller Bearing, 290 mm OD

Subtotal (1 unit)*

PHP202,061.17

(exc. VAT)

PHP226,308.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP202,061.17

*price indicative

RS Stock No.:
461-956
Mfr. Part No.:
32038 X
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tapered Roller Bearing

Inside Diameter

190mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

290mm

Static Load Rating

2400kN

Cup Width

48mm

Number of Rows

1

Cone Width

64mm

Limiting Speed

2000rpm

Standards/Approvals

eClass, RoHS, UNSPSC

Bearing Dynamic Load Rating

806kN

Bearing Type

Taper Roller

Race Type

Cylindrical

Omkar


The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.

High radial and axial load carrying capacity

Accommodate axial loads in one direction

Low friction and long service life

Separable and interchangeable components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy