SKF C 2315 K/C4 Tapered 1:12 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 461-438
- Mfr. Part No.:
- C 2315 K/C4
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP89,392.59
(exc. VAT)
PHP100,119.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,392.59 |
*price indicative
- RS Stock No.:
- 461-438
- Mfr. Part No.:
- C 2315 K/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 104536lb | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 425kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 4800rpm | |
| Outside Diameter | 160mm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 104536lb | ||
Number of Rows 1 | ||
Dynamic Load Rating 425kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 4800rpm | ||
Outside Diameter 160mm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SNR 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VK Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VKC3 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF C 2215 K/C3 Tapered 1:12 75 mm ID CARB Toroidal Roller Bearing, 130 mm OD
- SKF C 2215 K Tapered 1:12 75 mm ID Roller Bearing, 130 mm OD
- SKF 22215 EK Tapered 1:12 75 mm ID Roller Bearing, 130 mm OD
- SKF 2315 K 75 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 2315 K/C3 75 mm ID 2 Row Ball Bearing -, 160 mm OD
