SKF 81224 TN 120 mm ID Ball Bearing, 170 mm OD
- RS Stock No.:
- 461-416
- Mfr. Part No.:
- 81224 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP78,714.86
(exc. VAT)
PHP88,160.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,714.86 |
*price indicative
- RS Stock No.:
- 461-416
- Mfr. Part No.:
- 81224 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 39mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 1000kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 255kN | |
| Outside Diameter | 170mm | |
| Series | 81224 TN | |
| Standards/Approvals | No | |
| Limiting Speed | 1600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Race Width 39mm | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Static Load Rating 1000kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 255kN | ||
Outside Diameter 170mm | ||
Series 81224 TN | ||
Standards/Approvals No | ||
Limiting Speed 1600rpm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 6316-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 1219 K 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SNR 6017 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 61934-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 230 mm OD
- NTN 81224 120 mm ID Roller Bearing, 170 mm OD
- SKF 51234 M 1 Row Ball Bearing - 170 mm ID, 240 mm OD
- SKF 2316/C3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 95 mm ID 2 Row Ball Bearing -, 170 mm OD
