SKF 81226 TN 130 mm ID Cylindrical Roller Thrust Bearing, 190 mm OD
- RS Stock No.:
- 461-330
- Mfr. Part No.:
- 81226 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP99,185.55
(exc. VAT)
PHP111,087.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,185.55 |
*price indicative
- RS Stock No.:
- 461-330
- Mfr. Part No.:
- 81226 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Thrust Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 45mm | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1460kN | |
| Standards/Approvals | No | |
| Series | 81226 | |
| Limiting Speed | 1400rpm | |
| Dynamic Load Rating | 380kN | |
| Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Thrust Bearing | ||
Inside Diameter 130mm | ||
Race Width 45mm | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 1460kN | ||
Standards/Approvals No | ||
Series 81226 | ||
Limiting Speed 1400rpm | ||
Dynamic Load Rating 380kN | ||
Outside Diameter 190mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 81206 TN 30 mm ID Cylindrical Roller Thrust Bearing, 52 mm OD
- NTN 81226 130 mm ID Roller Bearing, 190 mm OD
- NTN 81130 150 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 190 mm OD
- NTN NJ221 105 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN NU221 105 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN NJ318C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN NU318EG1C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN NU318C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
